AK4601VQ

Asahi Kasei Microdevices
412-AK4601VQ
AK4601VQ

Mfr.:

Description:
Interface - CODECs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2 000

Stock:
2 000 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
kr -,--
Ext. Price:
kr -,--
Est. Tariff:

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 48,10 kr 48,10
kr 36,72 kr 367,20
kr 33,81 kr 845,25
kr 30,58 kr 3 058,00
kr 29,13 kr 7 282,50
kr 28,23 kr 14 115,00
Full Reel (Order in multiples of 1000)
kr 27,79 kr 27 790,00
kr 27,23 kr 54 460,00

Product Attribute Attribute Value Select Attribute
Asahi Kasei Microdevices
Product Category: Interface - CODECs
RoHS:  
Audio HUB CODEC
24 bit
I2C, Serial
2 ADC
1 DAC
3.6 V
1.7 V
- 40 C
+ 85 C
SMD/SMT
LQFP-48
Reel
Cut Tape
Brand: Asahi Kasei Microdevices
Moisture Sensitive: Yes
Operating Supply Current: 43 mA
Operating Supply Voltage: 3.3 V
Product Type: CODECs
Series: AK460xVQ
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AK460xVQ Audio HUB CODECs

Asahi Kasei Microdevices  AK460xVQ Audio HUB CODECs include 5-channel ADCs, a 6-channel DAC and digital mixers. The analogue input block consists of a 24-bit stereo ADC, a 24-bit stereo ADC with input selector, a monaural ADC and a 32-bit 6-channel DAC. The transfer block for digital signals integrates a serial interface that supports Data BUS and TDM format, realising an audio HUB function. It gives the device scalability  for both analogue and digital signals. The Asahi Kasei Microdevices  AK4601 is available in a space-saving 48-pin LQFP package.