SPI Sensor Interface

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (NOK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Interface Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification Packaging
Analog Devices / Maxim Integrated Sensor Interface IO-Link Device Transceiver 2 345In Stock
Min.: 1
Mult.: 1

IO-Link Device Transceiver SPI 36 V 9 V 1 mA - 40 C + 85 C SMD/SMT TQFN-EP-24 Tube
Analog Devices Sensor Interface Multi-modal Optical AFE, SPI 1 376In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Multimodal Sensor SPI 1.9 V 1.7 V 10 uA - 40 C + 85 C SMD/SMT WLCSP-35 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Sensor Interface Gesture recognition IC for Automotive 437In Stock
Min.: 1
Mult.: 1

SPI 5.5 V 2.7 V - 40 C + 85 C SMD/SMT QFN-20 Tray
Texas Instruments Sensor Interface Direct drive ultraso nic sensor IC with A 595-TUSS4470TRTJT 1 940In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Ultrasonic Sensor IC SPI 36 V 5 V 1.5 mA - 25 C + 105 C SMD/SMT WQFN-20 Reel, Cut Tape, MouseReel
STMicroelectronics Sensor Interface Automotive PSI5 transceiver IC
1 000On Order
Min.: 1
Mult.: 1

Transceiver ICs SPI 35 V 4.8 V - 40 C + 140 C SMD/SMT VFQFPN-28 4 kV AEC-Q100 Tray
Texas Instruments Sensor Interface Dual-channel IO-Link device physical layer with integrated LDO regulator and SPI Non-Stocked Lead-Time 18 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000
SPI 36 V 7 V 1.4 mA - 40 C + 125 C SMD/SMT DSBGA-25 Reel
Texas Instruments Sensor Interface Transformer drive ul trasonic sensor IC A 595-TUSS4440TRTJT Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

Ultrasonic Sensor IC SPI 36 V 5 V - 25 C + 105 C SMD/SMT WQFN-20 Reel, Cut Tape, MouseReel
Renesas Electronics Sensor Interface IO Link Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000

HV Line Driver IC SPI 36 V 8 V 1.7 mA - 40 C + 85 C SMD/SMT VFQFPN-24 Reel
Renesas Electronics Sensor Interface IO Link Non-Stocked Lead-Time 18 Weeks
Min.: 1 800
Mult.: 1 800
Reel: 1 800

HV Line Driver IC SPI 36 V 8 V 1.7 mA - 40 C + 85 C SMD/SMT VFQFPN-24 Reel