4516

Adafruit
485-4516
4516

Mfr.:

Description:
Development Boards & Kits - Other Processors Adafruit Feather nRF52840 Sense

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Development Boards
ARM Cortex M4F
nRF52840
Brand: Adafruit
Interface Type: GPIO
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 122,472 g
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
8543709990
USHTS:
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Hong Kong
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Feather nRF52840 Sense Board

Adafruit Feather nRF52840 Sense Board is an all-in-one Arduino-compatible and BLUETOOTH® Low Energy (BLE) with built-in USB plus battery charge. This chip comes with Arduino IDE support, and the user can program the nRF52840 chip directly to take full advantage of the Cortex-M4 processor. Since the API and peripherals are the same for nRF52832 and nRF52840, users can supercharge the older nRF52832 projects with the same code by recompilation. The Nordic SoftDevice radio stack can be called to communicate over BLE. The Feather nRF52840 sense board is also a BLE-friendly CircuitPython board that works best with disk drive access. This board incorporates the only BLE-plus-USB-native chip with the memory to handle a running Python interpreter. The massive RAM and speedy Cortex M4F chip make this a good match.

In Stock: 61

Stock:
61
Can Dispatch Immediately
On Order:
154
Expected 11/3/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
kr -,--
Ext. Price:
kr -,--
Est. Tariff:

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 379,11 kr 379,11