PLA03M2B0A1

Amphenol Positronic
276-PLA03M2B0A1
PLA03M2B0A1

Mfr.:

Description:
Power to the Board Power Connector - 1 Row, 3 size 16 contacts, Pin (Male), Solder Cup

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: Power to the Board
RoHS: N
Power to the Board
Pin (Male)
32 A
600 VAC
3 Position
Bracket
Solder Cup
5 mm
+ 125 C
Connectors
Brand: Amphenol Positronic
Contact Material: Copper Alloy
Contact Plating: Gold
Housing Material: Polyester
Insulation Resistance: 5 GOhms
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Number of Rows: 1 Row
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Connection Systems & Safety Shroud

Positronic Power Connection Systems and Safety Shroud are designed to allow the development of application-specific contact arrangements in a timely manner at a reasonable price. These PLA (H), PLB (H), PLC (H), and PLS (H) series connectors can be customized as per user specifications. The power connection systems feature thirteen connector housing sizes that accommodate contacts of sizes 8, 12, 16, or 20. These connectors work at a voltage of 600Vrms and a temperature range of -55°C to +125°C. Typical applications include automotive, EV, technology, off-highway, industrial, computing, and power supplies.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 27   Multiples: 1
Unit Price:
kr -,--
Ext. Price:
kr -,--
Est. Tariff:
This Product Ships FREE

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 150,33 kr 4 058,91
kr 112,16 kr 5 608,00