SGM11SSCT0000/AA

Amphenol Positronic
276-SGM11SSCT0000/AA
SGM11SSCT0000/AA

Mfr.:

Description:
Rectangular Mil Spec Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: Rectangular Mil Spec Connectors
RoHS:  
SGM
Bulk
Brand: Amphenol Positronic
Product Type: Rectangular MIL Spec Connectors
Factory Pack Quantity: 25
Subcategory: MIL-Spec / MIL-Type
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
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
SGM Mini-Rectangular Connectors

Positronic SGM Mini-Rectangular Connectors feature size 22 contacts with 4 to 50 fixed contacts. Terminations include wire wrap, solder cup, straight solder, and compliant press-in printed board mount. This series offers high reliability and a variety of polarization and connector coding (keying) options. The connectors conform to MIL-DTL-28748 and 28748/8, and UL E49351 and are intermateable with the SGMC and SMPL series. Positronic SGM Mini-Rectangular Connectors are designed for rack and panel applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
kr -,--
Ext. Price:
kr -,--
Est. Tariff:
This Product Ships FREE

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 668,93 kr 16 723,25
kr 647,28 kr 32 364,00
kr 623,17 kr 62 317,00
250 Quote