SP1UUN3KKN3UU1M0001/AA

Amphenol Positronic
276-1UUN3KKN3UU1M00
SP1UUN3KKN3UU1M0001/AA

Mfr.:

Description:
Power to the Board

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: Power to the Board
RoHS:  
Power to the Board
Without Pin Contacts
100 VAC to 1 kVAC
Cable Mount / Free Hanging
Crimp
+ 125 C
Connectors
Scorpion
Brand: Amphenol Positronic
Contact Material: Copper Alloy
Contact Plating: Gold
Housing Colour: Blue
Housing Material: Polyester
Insulation Resistance: 5 GOhms
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 1
Subcategory: Power Connectors
Wire Gauge Max: 26 AWG
Wire Gauge Min: 4 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Scorpion Configurable Power/Signal Connectors

Positronic Scorpion Configurable Power/Signal Connectors are versatile connectors offering up to 100A per contact with the ability to add signal contacts and various accessories to suit user needs for a single-piece insulator body. Unique locking systems provide blind mating with float mount and cable connector options available. The connectors feature a standard 14.60mm height with lengths up to 101mm. With high power densities and low contact resistance, the Positronic Scorpion connectors are commonly used in military and space markets.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
kr -,--
Ext. Price:
kr -,--
Est. Tariff:
This Product Ships FREE

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 571,39 kr 14 284,75
kr 565,03 kr 28 251,50
kr 548,18 kr 54 818,00
250 Quote