Q14F1BXXR12E

Apem
642-Q14F1BXXR12E
Q14F1BXXR12E

Mfr.:

Description:
LED Panel Mount Indicators INDICATOR 12V 14MM FLUSH RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apem
Product Category: LED Panel Mount Indicators
RoHS:  
100 deg
Indicators
Red
14 mm
Panel Mount
Solder Tab
Clear
8 mm
2 V
10 mcd
Q14
Brand: Apem
IP Rating: IP67
Lens Colour: Clear
Mounting Method: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Unit Weight: 14,305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8531909090
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8531900000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
kr -,--
Ext. Price:
kr -,--
Est. Tariff:

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 178,45 kr 178,45
kr 119,52 kr 1 195,20
kr 110,04 kr 11 004,00
kr 103,68 kr 51 840,00
kr 99,10 kr 99 100,00
2 500 Quote