FLP25R6.0-SUG

Bivar
749-FLP25R6.0-SUG
FLP25R6.0-SUG

Mfr.:

Description:
LED Light Pipes Light Pipe Flex 7mm Lens Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
RoHS:  
Flexible Light Pipes
Green
Panel Mount
Right Angle
7 mm
Round Low Profile Lens
6 in
Polycarbonate (PC)
Non Water Resistant
Bulk
Brand: Bivar
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9405920000
CAHTS:
8544700090
USHTS:
8544700000
TARIC:
8541401000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FLPC2 2MM Light Pipe System

BIVAR FLPC2 Series 2MM Flexible Light Pipe System is an ideal indication upgrade solution for applications requiring greater brightness, light transfer capacity, and design flexibility. The sturdy design and flexibility of the plastic optical fiber light pipe makes it a perfect solution for source LEDs that are located far from the viewing surface or obstructed by other components.

FLP Flexible Light Pipe System

Bivar FLP Flexible Light Pipe System features a built-in through-hole LED. The FLP series allows users to route light from a PCB-mounted LED to a front-panel indicator when direct alignment is not possible. The Bivar FLP Flexible Light Pipe System provides maximum flexibility in indicator placement within enclosed or complex assemblies.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
kr -,--
Ext. Price:
kr -,--
Est. Tariff:

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 44,08 kr 44,08
kr 32,36 kr 323,60
kr 25,56 kr 2 556,00
kr 24,78 kr 12 390,00
kr 24,33 kr 24 330,00
kr 24,22 kr 60 550,00
kr 24,11 kr 120 550,00
25 000 Quote