TV15C480JB-HF

Comchip Technology
750-TV15C480JB-HF
TV15C480JB-HF

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes DIODE TVS 48VWM 77.4VC DO214AB SMC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
48 V
SMD/SMT
77.4 V
53.3 V
SMC (DO-214AB)
19.38 A
- 55 C
+ 150 C
TVS Diodes
TV15C HF
Reel
Brand: Comchip Technology
Pd - Power Dissipation: 6.5 W
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 3.5 V
Unit Weight: 257 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
kr -,--
Ext. Price:
kr -,--
Est. Tariff:
This Product Ships FREE

Pricing (NOK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
kr 3,39 kr 10 170,00
kr 3,31 kr 19 860,00
kr 3,26 kr 29 340,00
kr 3,24 kr 77 760,00