515-1061F

Dialight
645-515-1061F
515-1061F

Mfr.:

Description:
LED Light Pipes 3MM BI-LEVEL PIPE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
2 Element
Clear
SMD/SMT
Right Angle
3 mm
Round
13.97 mm
Polycarbonate (PC)
Bulk
Brand: Dialight
Product Type: LED Light Pipes
Factory Pack Quantity: 1
Subcategory: LED Indication
Tradename: Optopipe
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
9405920000
USHTS:
3926909989
JPHTS:
8541400103
TARIC:
8541401000
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6 458

Stock:
6 458
Can Dispatch Immediately
On Order:
4 700
Expected 9/9/2026
7 600
Expected 9/17/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
kr -,--
Ext. Price:
kr -,--
Est. Tariff:

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 10,85 kr 10,85
kr 7,33 kr 73,30
kr 4,93 kr 493,00
kr 4,43 kr 2 215,00
kr 3,88 kr 3 880,00
kr 3,86 kr 9 650,00
kr 3,84 kr 38 400,00
kr 3,69 kr 92 250,00