WP153YDT

Kingbright
604-WP153YDT
WP153YDT

Mfr.:

Description:
Single Colour LEDs YELLOW DIFFUSED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Yellow LEDs
Through Hole
588 nm
2 mcd
20 mA
2.1 V
105 mW
Yellow
2.3 mm x 7 mm
Rectangular
Diffused
Bulk
Brand: Kingbright
Height: 8 mm
Illumination Colour: Yellow
Length: 7 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 110 deg
Width: 2.3 mm
Unit Weight: 279,866 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 10 298

Stock:
10 298 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 10298 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
kr -,--
Ext. Price:
kr -,--
Est. Tariff:

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 2,88 kr 2,88
kr 2,00 kr 20,00
kr 1,37 kr 137,00
kr 1,21 kr 605,00
kr 1,08 kr 1 080,00
kr 1,00 kr 2 000,00
kr 0,926 kr 4 630,00
kr 0,882 kr 8 820,00
kr 0,681 kr 17 025,00