SML-LXR85SYC-TR

Lumex
696-SML-LXR85SYC
SML-LXR85SYC-TR

Mfr.:

Description:
Single Colour LEDs 0805 Right Angle Yel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: Single Colour LEDs
RoHS:  
Yellow LEDs
SMD/SMT
1305 (3412 metric)
590 nm
50 mcd
20 mA
2 V
80 mW
Colorless
2 mm x 1 mm
Semitube
Water Clear
Reel
Cut Tape
MouseReel
Brand: Lumex
Height: 1.5 mm
Illumination Colour: Yellow
Length: 3.2 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 130 deg
Width: 1.5 mm
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5 900
Expected 11/20/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
kr -,--
Ext. Price:
kr -,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (NOK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
kr 7,49 kr 7,49
kr 5,18 kr 51,80
kr 3,78 kr 378,00
kr 3,16 kr 1 580,00
kr 2,78 kr 2 780,00
Full Reel (Order in multiples of 3000)
kr 2,59 kr 7 770,00
kr 2,43 kr 14 580,00
kr 2,30 kr 20 700,00
kr 2,22 kr 53 280,00
† A MouseReel™ fee of kr 50,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.