SSL-LX3054GD

Lumex
696-SSL-LX3054GD
SSL-LX3054GD

Mfr.:

Description:
Single Colour LEDs Green 565nm 12mcd 20mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
Through Hole
T-1 (3 mm)
565 nm
20 mcd
20 mA
2.2 V
120 mW
Green
3 mm
Dome
Diffused
Bulk
Brand: Lumex
Height: 5.25 mm
Illumination Colour: Green
Length: 4 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 60 deg
Width: 4 mm
Unit Weight: 186,635 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7 167

Stock:
7 167 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
kr -,--
Ext. Price:
kr -,--
Est. Tariff:

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 3,17 kr 3,17
kr 2,20 kr 22,00
kr 1,55 kr 155,00
kr 1,26 kr 630,00
kr 1,15 kr 1 150,00
kr 1,12 kr 2 240,00
kr 1,03 kr 5 150,00
kr 0,915 kr 9 150,00
kr 0,859 kr 21 475,00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
kr 4,22
Min:
1