CLM-9-50-70-36-AA30-F4-3

Luminus Devices
896-CLM9507036A30F43
CLM-9-50-70-36-AA30-F4-3

Mfr.:

Description:
White LEDs White 5000 K 70-CRI, CLM-9 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
White LEDs
White
5000 K
Tray
Brand: Luminus Devices
Product Type: White LEDs
Factory Pack Quantity: 300
Subcategory: LEDs
Type: Low Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CLM-9 COB & CXM-9 XNova™ COB Array White LEDs

Luminus Devices CLM-9 COB and CXM-9 XNova™ COB Arrays White LEDs are designed for high-performance illumination applications. The LEDs have a wide lumen range from less than 400lm to over 20,000lm. The LEDs offer all major color temperatures and color rendering greater than 97 at 2700K and 3000K and R9 equal to 95. The CLM-9 and CXM-9 series provide overall quality, brightness, and maximum efficacy.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1800   Multiples: 300
Unit Price:
kr -,--
Ext. Price:
kr -,--
Est. Tariff:
This Product Ships FREE

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 17,07 kr 30 726,00
kr 16,96 kr 45 792,00
kr 16,63 kr 84 813,00