CXM-9-30-95-36-AA00-F2-2

Luminus Devices
896-9309536AA00F22
CXM-9-30-95-36-AA00-F2-2

Mfr.:

Description:
White LEDs White 3000 K 95-CRI, CXM-9 Series

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
COB - Chip-on-Board
Warm White
3000 K
770 lm
95
120 deg
240 mA
34 V
8.6 W
13.5 mm
13.5 mm
1.37 mm
+ 100 C
Tinted
9 mm
Round Flat
XNOVA
Tray
Brand: Luminus Devices
Product Type: White LEDs
Factory Pack Quantity: 300
Subcategory: LEDs
Type: High Power LEDs
Unit Weight: 11,688 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1800   Multiples: 300
Unit Price:
kr -,--
Ext. Price:
kr -,--
Est. Tariff:
This Product Ships FREE

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 28,01 kr 50 418,00
kr 27,57 kr 74 439,00