MP-1616-1103-40-80

Luminus Devices
896-MP161611034080
MP-1616-1103-40-80

Mfr.:

Description:
White LEDs White 4000 K 80-CRI, MP-1616 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
White LEDs
SMD/SMT
1616 (4040 metric)
Neutral White
4000 K
54 lm
80
135 deg
150 mA
3.3 V
500 mW
1.6 mm
1.6 mm
0.9 mm
- 40 C
+ 85 C
Tinted
1.6 mm x 1.6 mm
Square
Diffused
MP1616-1103
Reel
Cut Tape
MouseReel
Brand: Luminus Devices
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Tradename: Xnova Cube
Type: High Power LEDs
Unit Weight: 230,250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 29 273

Stock:
29 273 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
kr -,--
Ext. Price:
kr -,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (NOK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
kr 2,69 kr 2,69
kr 1,43 kr 14,30
kr 0,792 kr 79,20
kr 0,614 kr 307,00
kr 0,558 kr 558,00
Full Reel (Order in multiples of 3000)
kr 0,502 kr 1 506,00
kr 0,446 kr 2 676,00
kr 0,413 kr 3 717,00
kr 0,379 kr 9 096,00
† A MouseReel™ fee of kr 50,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.