G3PE-535B-2H DC12-24

Omron Automation and Safety
653-G3PE535B2HDC1224
G3PE-535B-2H DC12-24

Mfr.:

Description:
Contactors - Solid State 35A 3-phs SSR no sink 2 pl 480

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Contactors - Solid State
RoHS:  
35 A
200 VAC to 280 VAC
12 VDC to 24 VDC
7 mA to 15 mA
G3PE
Brand: Omron Automation and Safety
Product: Three Phase Relays
Product Type: Solid State Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Part # Aliases: G3PE535B2HDC1224
Unit Weight: 400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536490090
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
kr -,--
Ext. Price:
kr -,--
Est. Tariff:
This Product Ships FREE

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 2 677,28 kr 2 677,28
kr 2 587,56 kr 25 875,60
kr 2 554,75 kr 63 868,75