2954154

Phoenix Contact
651-2954154
2954154

Mfr.:

Description:
Solid State Relays - SSRs EMG 17-OV- 24DC 60DC/3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Solid State Relays - SSRs
RoHS:  
REACH - SVHC:
Solid State Relays
SSR
DIN Rail Mount
3 A
12 VDC to 60 VDC
1 Form A (SPST-NO)
19.2 VDC to 28.8 VDC
7 mA
- 20 C
+ 60 C
IP20
EMG OV
102 mm
17.5 mm
75 mm
Screw
Bulk
Brand: Phoenix Contact
Input to Output Isolation Method: Optocoupler
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Tradename: INTERFACE Relay
Part # Aliases: EMG_17-OV-_24DC/_60DC/3 EMG17OV24DC60DC3
Unit Weight: 84,570 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536419090
CAHTS:
8536410099
USHTS:
8541498000
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536419089
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
kr -,--
Ext. Price:
kr -,--
Est. Tariff:
This Product Ships FREE

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 1 409,51 kr 1 409,51