TLP240D(LF1,F

Toshiba
757-TLP240DLF1F
TLP240D(LF1,F

Mfr.:

Description:
Solid State Relays - PCB Mount Photorelay 1-Form-A VOFF=200V .25A 8Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Solid State Relays - PCB Mount
RoHS:  
Tube
1 Form A (SPST-NO)
TLP240
Brand: Toshiba
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 100
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Japan
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

TLP240/241A MOSFET Output Optocouplers

Toshiba TLP240/TLP241A MOSFET Output Optocouplers consist of a photo MOSFET optically coupled to an infrared LED. The TLP240/TLP241A optocouplers have an isolation voltage of 5000Vrms and are an ideal choice for devices that require reinforced insulation. These optocouplers are housed in a 4-pin DIP package.

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. This comprehensive optocoupler lineup from Toshiba consists of a module that features a high-power infrared LED coupled with a photodetector. These photocouplers are certified for major international safety standards and provide high isolation voltage, and low-power consumption. This makes them ideal for applications that require enhanced safety and environmental friendliness.

In Stock: 324

Stock:
324 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
kr -,--
Ext. Price:
kr -,--
Est. Tariff:

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 13,17 kr 13,17
kr 11,72 kr 117,20
kr 11,14 kr 278,50
kr 10,75 kr 537,50
kr 10,37 kr 1 037,00
kr 10,08 kr 3 024,00
kr 9,32 kr 4 660,00
kr 8,94 kr 8 940,00
kr 8,33 kr 41 650,00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
kr 13,39
Min:
1