CRP110JT-52-220RAA

Vitrohm
603-CRP110JT52220RAA
CRP110JT-52-220RAA

Mfr.:

Description:
Wirewound Resistors - Through Hole 1.1W 220 Ohms 220R 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - Through Hole
RoHS:  
CRP
Bulk
Brand: Vitrohm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
kr -,--
Ext. Price:
kr -,--
Est. Tariff:

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 8,35 kr 8,35
kr 4,71 kr 47,10
kr 3,83 kr 95,75
kr 2,86 kr 286,00
kr 2,49 kr 622,50
kr 2,32 kr 1 160,00
kr 1,96 kr 1 960,00
kr 1,82 kr 9 100,00

Similar Products