CRP400JK-ZB-2R4AA

Vitrohm
603-CRP400JKZB2R4AA
CRP400JK-ZB-2R4AA

Mfr.:

Description:
Wirewound Resistors - Through Hole 4Watt 2.4 Ohms 2R4 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - Through Hole
RoHS:  
CRP
Blister Pack
Brand: Vitrohm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
kr -,--
Ext. Price:
kr -,--
Est. Tariff:

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 12,95 kr 12,95
kr 7,45 kr 74,50
kr 6,07 kr 151,75
kr 4,58 kr 458,00
kr 4,07 kr 1 017,50
kr 3,78 kr 1 890,00
kr 3,20 kr 3 200,00
kr 3,19 kr 15 950,00

Similar Products