CRS200JK-ZB-4R3AA

Vitrohm
603-CRS200JKZB4R3AA
CRS200JK-ZB-4R3AA

Mfr.:

Description:
Wirewound Resistors - Through Hole 2Watt 4.3 Ohms 4R3 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - Through Hole
RoHS:  
CRS
Blister Pack
Brand: Vitrohm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
kr -,--
Ext. Price:
kr -,--
Est. Tariff:

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 11,83 kr 11,83
kr 6,79 kr 67,90
kr 5,52 kr 138,00
kr 4,17 kr 417,00
kr 3,71 kr 927,50
kr 3,44 kr 1 720,00
kr 2,91 kr 2 910,00
kr 2,90 kr 14 500,00

Similar Products