CRS250JT-73-2R2AA

Vitrohm
603-CRS250JT732R2AA
CRS250JT-73-2R2AA

Mfr.:

Description:
Wirewound Resistors - Through Hole 2.5Wa 2.2 Ohms 2R2 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - Through Hole
RoHS:  
CRS
Ammo Pack
Brand: Vitrohm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
kr -,--
Ext. Price:
kr -,--
Est. Tariff:

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 7,78 kr 7,78
kr 4,37 kr 43,70
kr 3,55 kr 88,75
kr 2,64 kr 264,00
kr 2,30 kr 575,00
kr 2,17 kr 1 085,00
Full Ammo Pack (Order in multiples of 1000)
kr 1,82 kr 1 820,00
kr 1,69 kr 8 450,00

Similar Products