CRS300JB-RK-1R5K1

Vitrohm
603-CRS300JBRK1R5K1
CRS300JB-RK-1R5K1

Mfr.:

Description:
Wirewound Resistors - Through Hole 3Watt 1.5 Ohms 1R5 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - Through Hole
RoHS:  
CRS
Bulk
Brand: Vitrohm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
kr -,--
Ext. Price:
kr -,--
Est. Tariff:

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 8,93 kr 8,93
kr 5,41 kr 54,10
kr 4,40 kr 110,00
kr 3,16 kr 316,00
kr 2,75 kr 687,50
kr 2,57 kr 1 285,00
kr 2,18 kr 2 180,00
kr 2,09 kr 10 450,00

Similar Products