KEMET FT Series Supercapacitors
KEMET FT Series Supercapacitors, also known as Electric Double-Layer Capacitors (EDLCs) are intended for high energy storage applications. These supercapacitors offer a wide operating temperature range from -40°C to +85°C. The FT supercapacitors also feature a maximum operating voltage of 5.5VDC and high reliability against liquid leakage. KEMET FT Series Supercapacitors are lead-free and RoHS compliant.Features
- Also known as Electric Double Layer Capacitors (EDLCs)
- Maintenance free
- Highly reliable against liquid leakage
- Lead-free and RoHS compliant
- 5.5VDC operating voltage (maximum)
- -40°C to +85°C wide temperature range
Videos
View Results ( 8 ) Page
| Part Number | Datasheet | Capacitance | ESR | Lead Spacing | Voltage Rating DC | Tolerance | Length | Height | Diameter | Orientation | Termination Style | Packaging | RoHS - Mouser |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| FT0H104ZF | ![]() |
100000 uF | 16 Ohms | 5.08 mm (0.2 in) | 5.5 VDC | - 20 %, + 80 % | 8.5 mm | 8.5 mm | 11.5 mm (0.453 in) | Vertical | Radial | Bulk | Y |
| FT0H105ZF | ![]() |
1 F | 3.5 Ohms | 7.62 mm (0.3 in) | 5.5 VDC | - 20 %, + 80 % | 13 mm | 13 mm | 21.5 mm (0.846 in) | Vertical | Radial | Bulk | Y |
| FT0H224ZF | ![]() |
220000 uF | 10 Ohms | 5.08 mm (0.2 in) | 5.5 VDC | - 20 %, + 80 % | 12 mm | 12 mm | 14.5 mm (0.571 in) | Vertical | Radial | Bulk | Y |
| FT0H225ZF | ![]() |
2.2 F | 1.8 Ohms | 10.16 mm (0.4 in) | 5.5 VDC | - 20 %, + 80 % | 14 mm | 28.5 mm (1.122 in) | Vertical | Radial | Bulk | Y | |
| FT0H335ZF | ![]() |
3.3 F | 1 Ohms | 15 mm (0.591 in) | 5.5 VDC | - 20 %, + 80 % | 15 mm | 36.5 mm (1.437 in) | Vertical | Radial | Bulk | Y | |
| FT0H474ZF | ![]() |
470000 uF | 6.5 Ohms | 5.08 mm (0.2 in) | 5.5 VDC | - 20 %, + 80 % | 13 mm | 13 mm | 16.5 mm (0.65 in) | Vertical | Radial | Bulk | Y |
| FT0H565ZF | ![]() |
5.6 F | 600 mOhms | 20 mm (0.787 in) | 5.5 VDC | - 20 %, + 80 % | 17 mm | 44.5 mm (1.752 in) | Vertical | Radial | Bulk | Y | |
| FTW0H104ZF | ![]() |
100000 uF | 16 Ohms | 5.5 VDC | - 20 %, + 80 % | 8.5 mm | 11.5 mm (0.453 in) | Vertical | Radial | Bulk | Y |
Published: 2013-09-23
| Updated: 2023-08-24