Adafruit Microsoft Azure IoT Kit with Feather HUZZAH

Adafruit Microsoft Azure IoT Starter Kit with Feather HUZZAH is a starter kit consisting of boards, sensors, and components that are Azure-Certified for IoT. The starter kit includes the pre-soldered Adafruit Feather HUZZAH with ESP8266 Wi-Fi to get users started on an IoT journey.

Kit Contents

  • Starter Kit Includes:
    • 1x Assembled Adafruit Feather HUZZAH with ESP8266 Wi-Fi
    • 1x Micro Servo
    • 1x PIR (motion) Sensor
    • 1x Fast Vibration Switch
    • 2x Magnetic Contact Switch (door sensor)
    • 1x Half-sized Breadboard
    • 1x Assembled TCS34725 RGB Color Sensor
    • 1x Premium Male/Male Jumper Wires - 40 x 6"
    • 1x USB Cable - A/Micro B
    • 1x DHT22 temperature-humidity Sensor + Extras
  • Component Bag Includes:
    • 3x 12mm Tactile Switches
    • 1x Breadboard Trim Potentiometer 10K
    • 1x Diffused 10mm Green LED
    • 1x Diffused 10mm Red LED
    • 5x 10K 5% 1/4W Resistor
    • 5x 560Ω 5% 1/4W Resistor
    • 1x Piezo Buzzer
    • 1x Photo Cell Light Sensor
    • 1x Diffused RGB (tri-color) LED
    • 1x Breadboard-friendly SPDT Slide Switch

Associated Products

Adafruit Feather HUZZAH with ESP8266 Wi-Fi is an 'all-in-one' ESP8266 Wi-Fi development board with built-in USB and battery charging.
Learn More About Feather HUZZAH with ESP8266 Wi-Fi

Adafruit Micro Servo is a tiny servo that can rotate approximately 180 degrees (90 in each direction). Ideal for wiring up with the Servo library. Works well with the Motor Shield for Arduino.

Adafruit PIR (motion) Sensor detects motion from approximately about 20 feet away.

Adafruit Fast Vibration Switch is a spring-vibration switch with high sensitivity.

Adafruit Magnetic Contact Switch is essentially a reed switch encased in an ABS plastic shell. The switch is often used to detect when a door or drawer is open.

Adafruit Half-sized Breadboard is a 'half-size' breadboard. The breadboard is 2.2" x 3.4" (5.5cm x 8.5cm) with a standard double-strip in the middle and two power rails on both sides. Designers can easily remove the power rails to make the breadboard as thin as 1.4" (3.5cm) and stick it onto an Arduino protoshield. 

Adafruit Male/Male Jumper Wires (40 x 6") are premium jumper wires that are 6" (150mm) long. The wires come in a 'strip' of 40 (4 pieces of each of ten rainbow colors). Each wire is rated at 28AWG.

Adafruit USB Cable - A/Micro B is a standard A to micro-B USB cable, for USB 1.1 or 2.0.

Adafruit DHT22 temperature-humidity Sensor + Extras uses a capacitive humidity sensor and a thermistor to measure the surrounding air. The device delivers a digital signal on the data pin (no analog input pins needed).

Adafruit Breadboard Trim Potentiometer is a three-terminal resistor with a sliding or rotating contact that forms an adjustable voltage divider. The potentiometer features an adjustment knob and 0.1" spacing for plugging into breadboards and perfboards.

Adafruit Piezo Buzzer provides beeps, tones, and alerts from the 2KHz to 10KHz range.

Adafruit Photo Cell Light Sensor adjusts the resistance to 5-10KΩ when it detects light. The sensor's resistance increases 200KΩ when exposed to the dark.

Adafruit RGB (tri-color) LED is a diffused 5mm tri-color LED with separate red, green, and blue LED chips. Offers a 60-degree viewing angle.

Adafruit Breadboard-friendly SPDT Slide Switch is ideal for use with breadboard and perfboard projects. The switch features 0.1" spacing and easily snaps into a solderless breadboard. The switch also works well as an on/off switch or selector switch.

Published: 2017-01-23 | Updated: 2022-03-11