Advantech ADAM-40XX Modules
Advantech ADAM-40XX Modules range from 4 channels to 16 channels with ASCII command support. Some versions also support Modbus/RTU. These devices have a power input of unregulated 10VDC to 30VDC and an operating temperature range of -10°C to +70°C. Advantech ADAM-40XX Modules feature several options, including digital I/O, isolated digital input, digital input, sink type or source type isolated digital output, and relay or power relay output.
Features
- Options range from 4 channels to 16 channels
- ASCII command support with optional Modbus/RTU support
- Unregulated 10VDC to 30VDC power input
- -10°C to +70°C operating temperature range
ADAM-4050
The ADAM-4050 15-Channel Digital I/O Module features seven digital input channels and eight digital output channels. The outputs are open-collector transistor switches that can be controlled from the host computer.
ADAM-4051
The ADAM-4051 16-Channel Isolated Digital Input Module with Modbus offers 2500VDC optical isolation, making it suitable for critical applications. This module accepts 10V to 50V input voltage to fit various digital signals.
ADAM-4052
The ADAM-4052 8-Channel Isolated Digital Input Module features six fully independent isolated channels and two isolated channels with a common ground. Each one has 5000VRMS isolation to prevent ground loop effects and prevent damage from power surges on the input lines.
ADAM-4053
The ADAM-4053 16-Channel Digital Input Module provides 16 digital input channels for dry contact or wet contact signals. For dry contact, the effective distance from digital input to contact point is up to 500m.
ADAM-4055
The ADAM-4055 16-Channel Isolated Digital I/O Module with Modbus offers eight isolated digital inputs and eight isolated digital outputs for critical applications. This module provides an LED indicator for easy status reading.
ADAM-4056S
The ADAM-4056S 12-Channel Sink Type Isolated Digital Output Module with Modbus includes an open collector output that can deliver up to 40V under a 200mA maximum load. This module offers 5000VDC isolation voltage.
ADAM-4056SO
The ADAM-4056SO 12-Channel Source Type Isolated Digital Output Module with Modbus offers 12-channel sink type isolated digital inputs and a source type output. This device provides overcurrent detection and protection.
ADAM-4060
The ADAM 4-Channel Relay Output Module is an alternative to SSR modules. This module provides four relay channels, two Form A and two Form C. This module is excellent for on/off control or low-power switching applications.
ADAM-4068
The ADAM-4068 8-Channel Relay Output Module with Modbus is controlled remotely and stores configuration data in EEPROM. This device provides four Form A channels and four Form C channels and is ideal for on/off control or low-power switching applications.
ADAM-4069
The ADAM-4069 8-Channel Power Relay Output Module with Modbus is designed for on/off control in high-voltage applications. This device provides a power relay rating at 240VAC and 5A.
Advantech IoT Academy
Fulfill Your One-Stop Learning for IoT Knowledge