Amphenol Advanced Sensors NTC Thermistors - Glass
Amphenol Advanced Sensors NTC Thermistors offer increased stability and robustness. These glass-coated thermistors are hermetically sealed, making them ideal for applications over 150°C. A wide range of sizes and response time values are available, as well as an extensive range of resistances and beta values.Features
- SMD-diode MELF
- Tmax 250°C
- Suitable for harsh environments and soldering profiles
- Glass-encapsulated beads
- Robust, hermetically sealed
- Tmax 300°C
- Interchangeable matched pairs available
- Some models with an intermittent operation to 600°C
- DO-35 package
- Tmax 300ºC
- Hermetically sealed
- High voltage insulation
- Bandoliered for auto PCB insertion
Applications
- SMD diode MELF
- SMD Circuitry
- Glass-encapsulated beads
- Liquid level sensing
- Gas flow measurement
- Fluid temperature
- Pulse suppression
- DO-35 package
- Battery packs
- Toasters
- Automotive transmissions
- Smoke detectors
- Environmental control
Published: 2014-12-08
| Updated: 2022-03-11