ams OSRAM

ams OSRAM Group is a global leader in intelligent sensors and emitters. The company focuses on innovation across sensing, illumination, and visualization to make journeys safer, medical diagnosis more accurate, and daily moments in communication a richer experience. With over 110 years of combined history, ams OSRAM's core is defined by imagination, deep engineering expertise, and the ability to provide global industrial capacity in sensor and light technologies. ams OSRAM creates technology for breakthrough applications, which is reflected in over 15,000 patents granted and applied. By adding intelligence to light and passion to innovation, ams OSRAM enrich people’s lives.
-
ams OSRAM SIDELED™ SFH 4256B & SFH 4244B Infrared EmittersFeature side-emitting SMT LED with integrated reflector and Thinfilm Chip technology.16.06.2026 -
ams OSRAM OSLON™ UV 3535 LEDsDesigned for high germicidal effectiveness and comes in an industry‑standard 3535 ceramic package.27.05.2026 -
ams OSRAM OSLON® IR Black Automotive Series LEDsHigh-power infrared LED with reduced red glow for in-cabin sensing applications.29.04.2026 -
ams OSRAM AS5173 Magnetic Position SensorThis device measures the flux density Bz orthogonal to the die surface over a full-turn rotation.21.04.2026 -
ams OSRAM SYNIOS™ E0808 KW EKUQ61.KD/HD LEDsFeature wide Lambertian radiation profile and 112lm/W efficacy at 15mA maximum forward current.10.04.2026 -
ams OSRAM Vegalas™ Power PLPM6 Multi-Die Edge Emitting Laser455nm blue laser performance with 21W optical output and 45% wall-plug efficiency.07.04.2026 -
ams OSRAM OSCONIQ™ C 2424 Gen 2 LEDsAvailable in a chip-scale-package footprint that delivers luminous flux and efficiency.31.03.2026 -
ams OSRAM SmartLED™ PURE 0201 LEDsChip-scale package LEDs are designed for ultra-low height applications where space is at a premium.23.03.2026 -
ams OSRAM PLPT9 450MD_E Metal Can Laser DiodeImproved output power and electro-optical efficiency of up to 48% across different wavelengths.23.03.2026 -
ams OSRAM GW CPSRM1.xM OSLON™ Square Essential LEDsDelivers exceptional robustness, long lifetime, and high efficiency in demanding lighting apps.16.03.2026 -
ams OSRAM SFH 40x3B IR Chip LEDsThin-film IR:6 chip technology enhances IR-based capabilities, such as AR/VR eye‑tracking systems.09.03.2026 -
ams OSRAM SFH 7019 3-in-1 Multi-Chip LEDIntegrates green, infrared (IR), and ultraviolet (UV‑A) emitters into a single SMD package.26.02.2026 -
ams OSRAM SFH 2705U High-Pass Filter PhotodiodeFull footprint compatibility with the SFH 2705 while delivering a significant technological upgrade.25.02.2026 -
ams OSRAM TMF8829 Direct Time-of-Flight (dToF) SensorConfigurable resolution of 8x8, 16x16, 32x32, & 48x32; based on SPAD, TDC, & histogram technology.13.01.2026 -
ams OSRAM SFH 7061 Optical Force & Proximity Sensor ModuleFeatures an integrated 940nm IR emitter and photodiode in a 1.8mm x 1mm x 0.5mm package.13.01.2026 -
ams OSRAM AS7150 Optical Force Sensing Analog Front EndA low noise, high dynamic range proximity detection AFE optimized for OFS applications.13.01.2026 -
ams OSRAM AS7150 & SFH 7061 Evaluation KitEvaluates force touch and proximity use cases with flexibility to test different material types.13.01.2026 -
ams OSRAM VEGALED™ KRTTB CRLML1.33 Full Color RGB LEDAn ultra-compact LED developed specifically for micro-displays in smart glasses.08.01.2026 -
ams OSRAM SFH 4258B Power TOPLED™ LensOffers exceptional 202mW/sr radiant intensity employing IR:6 thin-film chip technology for IREDs.26.12.2025 -
ams OSRAM AS6223 Digital Temperature SensorsA high-accuracy sensor system that communicates through a two-wire digital bus with other devices.19.12.2025 -
ams OSRAM AS1181 DemoboardIncludes a simple PC GUI software to allow configuration of the AS1181 and test different modes.19.12.2025 -
ams OSRAM AS1181 Eight-Channel LED/VCSEL DriverHighly integrated, self-contained driver for near-to-eye applications, such as AR and VR glasses.18.12.2025 -
ams OSRAM TOPLED™ SFH 4243B & SFH 4253B LEDsRobust, high-quality, surface-mount devices for general-purpose applications.09.12.2025 -
ams OSRAM OSLON™ Compact RM LEDsFeatures a rectangular, 1:1.5 aspect ratio light-emitting area and a luminance output of 209Mnits.05.12.2025 -
ams OSRAM FIREFLY™ SFH 4030B & SFH 4060B Infrared EmittersDeliver brighter infrared (IR) illumination while extending battery life.04.12.2025 -