ams OSRAM AS7261 Evaluation Kit
ams OSRAM AS7261 Evaluation Kit is a complete demonstration platform for the AS7261 Spectral Sensing Engine. The AS7261 integrates Gaussian interference filter technology to provide direct XYZ color coordinates consistent with the CIE 1931 2º standard observer color coordinates. The AS7261 also maps the XYZ coordinates to the x, y (Y) of the 2-dimensional color gamut and scales the coordinates to the CIE 1976 Δu'v' coordinate system. The device provides accurate Correlated Color Temperature (CCT) measurements and provides color point deviation from the black body curve for white light color in the Δu'v' coordinate system.The ams OSRAM AS7261 Evaluation Kit consists of the AS7261-iSPI Board, an FTDI USB-MPSSE Cable, and a USB Drive which includes evaluation software. The USB-MPSSE Cable connects the AS7261-iSPI Board to a PC. The included evaluation software can then be used to demonstrate the features of the AS7261 Spectral Sensing Engine.
Kit Contents
- AS7261-iSPI Board
- FTDI USB-MPSSE Cable
- USB Drive
Block Diagram

Board Layout

Published: 2017-04-18
| Updated: 2022-04-25