Analog Devices Inc. ADA2200-EVALZ Evaluation Boards

Analog Devices ADA2200-EVALZ Evaluation Boards enable the designer to evaluate the full set of features of the ADA2200 Synchronous Demodulator. The evaluation boards provide signal connections to standard test equipment. The board's test clips, differential probes, and standard SMA cables allow easy access for inputs, outputs, supplies, and other circuit test points. Powered from any USB port through the included USB cable, the evaluation boards perform amplitude and phase measurements on the signals applied to their inputs. A simple toggle switch enables selection between I and Q components. If required, designers can reconfigure the ADA2200-EVALZ for use of the onboard EEPROM. The ADA2200SDP-EVALZ evaluation board includes additional onboard input and output signal conditioning circuitry. ADA2200SDP-EVALZ also features an interface to the SDP board. The interface allows access to the ADA2200 configuration registers over the SPI port with the use of the Analysis Control Evaluation (ACE) software.

Features

  • Easy-to-use evaluation board
  • Simple, in-phase (I) and quadrature (Q) demodulation in a single channel
  • Differential or single-ended input/output
  • USB powered
  • On-board oscillator
  • EEPROM programmable option
  • Synchronization signals available for external devices
Published: 2015-06-05 | Updated: 2022-03-11