Analog Devices Inc. LTM2810 Demo Boards DC2832A-A/B

Analog Devices Inc. LTM2810 Demo Boards DC2832A-A/B is a serial peripheral interface bus (SPI) or inter-IC bus (I2C) µModule isolator with integrated transformer driver featuring the LTM2810. The LTM2810 µModule® Isolators with Transformer Driver are complete galvanic digital isolators with SPI, I2C, and master mode only compatible variants. These isolators do not require external components.

The DC2832A Demonstration Board includes an integrated transformer driver that generates isolated power. The device communicates all necessary signaling across the isolation barrier through Analog Devices isolator µModule technology.

Demo Board Setup

Location Circuit - Analog Devices Inc. LTM2810 Demo Boards DC2832A-A/B
Published: 2019-10-30 | Updated: 2022-03-11