B&K Precision 2831E True RMS Digital Bench Multimeter
B&K Precision 2831E True RMS Digital Multimeter is a versatile and dependable 4 1/2 digit (20,000 count) resolution bench-top multimeter suitable for applications in education, service and repair, and manufacturing requiring basic and reliable measurements. The 2831E meter enhances productivity with built-in math functions and USB connectivity, features not found in other bench meters in this price category.B&K Precision 2831E True RMS Digital Multimeter takes typical multimeter measurements such as volts, ohms, and amps with great accuracy (0.03% basic VDC accuracy) and stability and was designed for cost-conscious users requiring a basic and dependable meter with a broad range of extra features offered at a value price.
Features
- 4 ½ digit (20,000 count) resolution
- 0.03% basic VDC accuracy
- VFD dual display to indicate two measurements simultaneously
- AC + DC True RMS
- Up to 25 readings per second measurement rate
- AC volt & amp measurement over wide frequency range (ACV 100kHz/ACI 20kHz)
- Limit mode for Pass/Fail testing
- Built-in math functions (Rel, Max/Min, dBm, dB, %, Hold, Compare)
- CATI (1000V)/CATII (300V) protection
- USB interface (Virtual Com)
- SCPI compatible
Layout

Published: 2010-05-04
| Updated: 2022-03-11