Bourns CDSOT23-TxxC-Q TVS Diodes

Bourns CDSOT23-TxxC-Q TVS Diodes achieve a 3.3 to 15V voltage range, a 500W rating, and bidirectional and unidirectional configurations. These TVS Diodes feature ESD protection of 30kV max and are AEC-Q101-compliant versions of the existing CDSOT23-TxxC models. Bourns CDSOT23-TxxC-Q TVS Diodes are ideal for telecom, computer, industrial, and consumer electronics.   

Features

  • Protects one or two lines
  • Unidirectional and bidirectional configurations
  • RoHS compliant
  • AEC-Q101 compliant

Applications

  • Protection of power buses
  • Protection of I/O interfaces
  • Overvoltage transient protection
  • Telecom
  • Computer
  • Industrial and consumer electronic applications

Specifications

  • 30kV maximum ESD protection 
  • 3.3V to 15V voltage range
  • 500W power rating
  • -55°C to +150°C operating temperature range
Published: 2019-02-27 | Updated: 2023-03-16