Bourns SinglFuse™ SF-0402FPxF SMD Fuses

Bourns SinglFuse™ SF-0402FPxF SMD Fuses feature a thin film chip design in a 1005 (EIA 0402) miniature footprint. The surface-mount packaging is ideal for automated assembly. These fast-acting, single-blow fuses provide overcurrent protection and are halogen free, RoHS compliant, and UL 248-14 listed. Typical applications for Bourns SinglFuse SF-0402FPxF SMD Fuses include LCD monitors, cell phones, rechargeable battery packs and chargers, set-top boxes, industrial controllers, LED lighting, power tools, and more.

Features

  • Single-blow fuses for overcurrent protection
  • Thin film chip design
  • 1005 (EIA 0402) miniature footprint
  • UL 248-14 listed
  • Fast-acting precision fuses
  • Surface-mount packaging for automated assembly
  • Halogen free
  • RoHS compliant

Applications

  • Portable memory
  • LCD monitors
  • Disk drives
  • PDAs
  • Digital cameras
  • MP3 players
  • Cell phones
  • Rechargeable battery packs
  • Battery chargers
  • Set-top boxes
  • Industrial controllers
  • Battery management systems (BMS)
  • LED lighting
  • Power tools
Published: 2018-06-06 | Updated: 2022-11-09