Broadcom ASCB-JTC2 Tricolor PLCC-4 LED

Broadcom ASCB-JTC2 Tricolor PLCC-4 LED is a low-profile, high-brightness LED targeting indoor small pixel pitch displays. The ASCB-JTC2 LED features a black outer appearance with diffused epoxy to enhance display contrast, providing a suitable solution for high-resolution video displays. The short lead design of the ASCB-JTC2 enables an easy potting process. To facilitate easy pick and place assembly, the LEDs are packed in tape and reel form.

The Broadcom ASCB-JTC2 Tricolor PLCC-4 LED is offered in a 1.6mm x 1.5mm x 1.0mm package.

Features

  • Low-profile PLCC-4 package with full black body
  • Short leads for better potting process
  • Compatible with the reflow soldering process
  • RoHS6 compliant

Applications

  • Indoor full-color displays
  • Small pixel pitch signage

Specifications

  • Luminous intensity (Typical)
    • Red: 55mcd
    • Green: 175mcd
    • Blue: 19mcd
  • Dominant wavelength (Typical)
    • Red: 620nm
    • Green: 529nm
    • Blue: 466nm
  • Peak wavelength
    • Red: 628nm
    • Green: 521nm
    • Blue: 462nm
  • 105° viewing angle
  • 100mA peak forward current
  • DC forward current
    • Red: 20mA
    • Green: 15mA
    • Blue: 11mA
  • Power dissipation
    • Red: 46mW
    • Green: 46.5mW
    • Blue: 34.1mW
  • +100°C LED junction temperature
  • -40°C to +85°C operating temperature range
  • 1.6mm x 1.5mm x 1.0mm package

Package Outline

Mechanical Drawing - Broadcom ASCB-JTC2 Tricolor PLCC-4 LED
Published: 2021-07-09 | Updated: 2022-03-11