Cincon CFM70S 70W Open Frame AC/DC Modules

Cincon CFM70S 70W Open Frame AC/DC Modules offer a 90VAC to 264VAC input range, 5V to 48V output voltage, and up to 91% efficiency. CFM70S modules feature a 2" x 3" open-frame and compact design, multiple, high-efficiency output options, and IEC/EN/UL 62368-1 approval. Cincon CFM70S 70W Open Frame AC/DC Modules provide overvoltage and continuous short-circuit protection with an operating altitude of 5000m.

Features

  • 90VAC to 264VAC input range
  • Up to 91% efficiency
  • 2" x 3" open-frame compact size
  • Class I and Class II
  • <0.15W no-load input power
  • Approval IEC/EN/UL 62368-1
  • Meets IEC/EN 60335-1
  • Approval EN 55032 Class B and CISPR/FCC Class B
  • 5000m operating altitude
  • Continuous short-circuit protection
  • Overvoltage protection

Block Diagram

Cincon CFM70S 70W Open Frame AC/DC Modules
Published: 2021-07-08 | Updated: 2022-03-11