Davies Molding Knobs

Davies Molding offer an extensive line of quality standard plastic knobs. The selection includes pointer control knobs, fluted instrument knobs, miniature clamp knobs, instrument and control knobs, and others. Applications include automotive, food services, and oil/gas industries. 

Features

  • Over 25 different styles of instrument control knobs are available
  • Our instrument control knobs that have a sophisticated, distinctive appearance combined with high quality function
  • The 1100 series include a line or slot to indicate a setting
  • Varieties available in both thermoplastic and phenolic materials
  • Sizes ranging from 1/2" to 2-1/4" in diameter
  • Female insert, plain molded hole and spring mounting instrument knob options are available
  • Knobs can be decorated or customized to your specific need
View Results ( 787 ) Page
Part Number Datasheet Type Color Design
1500AU BLACK, LINED 1500AU BLACK, LINED Datasheet Pointer/Selector Black Smooth
1475 (PLAIN HOLE W/SET SCREW) 1475 (PLAIN HOLE W/SET SCREW) Datasheet Control Knob Black Knurled, Straight
1610AA 1610AA Datasheet Cylindrical Knob with Skirt Black Knurled, Straight
1550-A 1550-A Datasheet Cylindrical Knob Black Smooth
2310 BLACK 2310 BLACK Datasheet Pointer/Selector Black Knurled, Straight
1510BG 1510BG Datasheet Cylindrical Knob Black Smooth
1940BG 1940BG Datasheet Cylindrical Knob with Skirt Black Fluted
1104 1104 Datasheet Two-Shot Instrument Control Knob Black, White Round with Pointer
1900 (BLACK UNLINED) 1900 (BLACK UNLINED) Datasheet Control Knob Black Fluted
1507-G 1507-G Datasheet Pointer/Selector Black Smooth
Published: 2008-02-21 | Updated: 2022-03-11