Eaton DRAQ75 Automotive Grade Shielded Power Inductors

EATON DRAQ75 Automotive Grade Shielded Drum Core Power Inductors are dual winding inductors that can be used as a single inductor, SEPIC, Flyback, or in other coupled inductor/transformer applications. EATON DRAQ75 allows windings to be connected in series or parallel, offering a wide range of inductance and current ratings. These automotive-grade inductors feature 500VDC isolation between windings and a -40°C to +165°C operating temperature range (ambient plus self-temperature rise). DRAQ75 inductors are ideal for use in a variety of body electronics, advanced driver assistance systems, infotainment / cluster electronics, and engine / powertrain systems.

Features

  • AEC-Q200 qualified
  • Dual winding inductors that can be used as a single inductor, SEPIC, Flyback, or in other coupled inductor / transformer applications (1:1 turns ratio)
  • Windings can be connected in series or parallel, offering a wide range of inductance and current ratings
  • 500VDC isolation between windings
  • -40°C to +165°C operating temperature range (ambient plus self-temperature rise)
  • Solder reflow temperature: J-STD-020 (latest revision) compliant
  • 7.6mm x 7.6mm x 4.5mm surface-mount package
  • Ferrite core material
  • Moisture Sensitivity Level 1

Applications

  • Body electronics
    • LED lighting
    • Central body control module
    • Vehicle access control module
    • Headlamps, tail lamps, and interior lighting
    • Heating, ventilation, and air conditioning controllers (HVAC)
    • Doors, window lift, and seat control
  • Advanced driver assistance systems
    • 77GHz radar system
    • Adaptive cruise control (ACC)
    • Automatic parking control
    • Collision avoidance system / car black box system
  • Infotainment and cluster electronics
    • Active noise cancellation (ANC)
    • Audio subsystem
    • Head unit and trunk amp
    • Digital instrument cluster
    • In-vehicle infotainment (IVI) and navigation
  • Engine and powertrain systems
    • Electric pumps, motor control, and auxiliaries
    • Powertrain control module (PCU) / Engine control unit (ECU)
    • Transmission control unit (TCU)
Published: 2020-05-27 | Updated: 2022-03-11