Bussmann / Eaton MDL Time-Delay Glass Tube Fuses

Bussmann / Eaton MDL Time-Delay Glass Tube Fuses feature nickel-plated brass endcap construction and are UL Listed to standard 248-14. Rated currents for the MDL series are 3A to 30A depending on the module. Sized at 1.4" x 1 1/4" (6.4 x 31.7mm), the Bussmann / Eaton MDL Series Time-Delay Glass Tube Fuses are available are RoHS compliant and are available with axial leads.

Features

  • Time-delay
  • Optional axial leads available
  • 1/4 x 1-1/4 (6.4 x 31.7mm) physical size
  • Glass tube, nickel-plated brass endcap construction
  • UL Listed product meets standard 248-14
Published: 2010-05-14 | Updated: 2022-03-11