PowerStor / Eaton XL60 Supercapacitors
PowerStor / Eaton XL60 Series is a large format, high capacity supercapacitor. The 2.7V, 3000F cells combine electrochemical double layer capacitor (EDLC) construction with new, high-performance materials. These factors allow the series to provide high energy for backup applications and high power for cycling applications and engine starting. Operating temperature is range is -40ºC to 65ºC (up to 85ºC with voltage derating to 2.3V). The XL60 supercapacitors feature outstanding aging characteristics: <20% capacitance change after 1500 hours at 2.7V, 65ºC.Features
- Long-life energy storage, up to 20 years
- Ultra-low ESR for very high power density
- Wide operating temperature range
- Maintenance-free
- Cost-effective backup power and large energy recapture
- Low operating costs
- High efficiency (>98%) under broad environmental conditions
- High reliability, green solution
- UL recognized
- Lead-free, Halogen-free, and RoHS compliant
Applications
- Backup power
- Peak power shaving, pulse power
- Engine starting
- Energy capture and re-use (Hybrids) for automotive, trucks, mining and construction, equipment, cranes
- Remote power for sensors, LEDs, switches
Specifications
- 3000F to 3400F capacitance range
- 2.70V to 3.00V maximum working voltage range
- 2.85V to 3.20V surge voltage range
- 0% to +20% capacitance tolerance
- -40°C to +65°C operating temperature range
- 0.23mΩ maximum initial ESR
- 2.0mA to 7.0mA nominal leakage current range
- 3.0Wh to 3.8Wh stored energy options
- 7,900V to 9,700W peak power range
- 2400A or 2700A pulse current options
- 143A continuous current
- 3.2°C/W typical thermal resistance
- 11,700A to 13,00A short circuit current range
Published: 2015-02-26
| Updated: 2022-09-29