Infineon Technologies REF3K3W3LFCPSU AC-DC Power Supply Reference Design
Infineon Technologies REF3K3W3LFCPSU AC-DC Power Supply Reference Design is a 3.3kW high-frequency, high-density power supply unit (PSU) designed for server telecom applications. The front-end AC-DC converter features a 3-level flying capacitor (3LFC) implemented with 400V CoolSiC™ for power factor correction. The high-frequency (500kHz) DC-DC converter (provides isolation and regulates the output voltage) is a GaN LLC half-bridge, with full-bridge rectification. The Infineon Technologies REF3K3W3LFCPSU includes a baby-boost stage to hold up time requirements.
Features
- 97.6% peak efficiency at 98W/in3
- 3-level flying capacitor PFC
- High frequency GaN LLC (500kHz)
- Fully integrated transformer structure
- System solution using GaN, SiC, and Si
- OCP efficiency specs include high power density
- Flying capacitance charge solution at startup
- S3-level driving supply
- Hold-up time extension circuit
Applications
- Servers
- Datacenters
Kit Contents
- Gate driver board
- Heat sink
- FP50R12W2T7 power module with pre-applied Thermal Interface Material (TIM)
Overview
Published: 2026-01-14
| Updated: 2026-01-29