KYOCERA AVX Accu-P® MP Medical-Grade Thin-Film Chip Capacitors
KYOCERA AVX Accu-P® MP Medical-Grade Thin-Film Chip Capacitors feature tolerances spanning ±0.01pF to ±5% feature highly repeatable performance, accurate capacitance, and a high Q factor. These capacitors provide ultratight capacitive tolerance, low ESR at very high frequency, and increased stability concerning temperature, time, frequency, and voltage variation. The capacitors are available in three standard case sizes (0201, 0402, and 0603), five rated voltages (10V, 16V, 25V, 50V, and 100V), and two dielectric temperature coefficients (0±30ppm/°C and 0±60ppm/°C). KYOCERA AVX Accu-P® MP Medical-Grade Thin-Film Chip Capacitors are designed for medical and healthcare RF signal and power applications.Features
- High stability concerning time, temperature, frequency, and voltage variation
- Thin film technology guarantees minimal batch-to-batch variability of parameters at high frequency
- Tight capacitance tolerance (up to ±0.01pF)
- Low ESR and high Q at very high frequencies
- Improved RF power handling capability
- Lead-free and RoHS-compliant termination styles are available
Applications
- Pacemakers
- Implantable defibrillators
- Nerve stimulators
- Implantable hearing aids
- Medical sensors
Specifications
- 0201, 0402, and 0603 case sizes
- 0.05pF to 68.0pF capacitance range
- ±0.01pF to ±5% capacitance tolerance range
- 10V to 100V rated voltage range
- Dielectric temperature coefficients
- 0±30ppm/°C (J-code)
- 0±60ppm/°C (K-code)
- -55°C to +125°C temperature range
- Insulation resistance
- ≥1010Ω (0201 and 0402 case sizes)
- ≥1011Ω (0603 case size)
- Q factor
- ≥1000 for >0.5pF
- ≥500 for ≤0.5pF
- 0.01% dielectric absorption
- Zero aging characteristics
Published: 2016-09-06
| Updated: 2022-03-11