KYOCERA AVX F38 Polymer Capacitors
KYOCERA AVX F38 Polymer Capacitors utilize frameless technology, which provides a lead-frameless and facedown structure. These capacitors provide high capacitance in miniature M and S cases for high volumetric efficiency. This series features conductive polymer cathodes, low ESR, low ESL, and low, flat impedance over a wide frequency range. KYOCERA AVX F38 Polymer Capacitors provide engineers with an alternative to the noise-emitting MLCCs in mobile phones and other handheld consumer devices.Features
- Unique lead-frameless and facedown structure
- Conductive polymer cathodes
- High capacitance for high volumetric efficiency
- Low ESR and ESL
Applications
- Smartphones
- Wireless modules
- Tablet PCs
- Portable games
Additional Resources
Published: 2013-10-08
| Updated: 2023-02-07