Littelfuse Infotainment & Navigation Solutions
Littelfuse Infotainment and Navigation Solutions protect against ESD, surges, and overcurrents that threaten the advanced electronic ecosystems in vehicles. These ecosystems integrate technologies like Wi-Fi®, BLUETOOTH®, USB data/charging inputs, AUX inputs, telematics, navigation, and more into a graphical user interface on the dashboard. Littelfuse offers a line of SMD PPTCs and fuses, TVS diodes and diode arrays, MLVs, and XTREME-GUARD™ suppressors that keep these robust systems operating as designed.Features
- On-board Wi-Fi
- USB, AUX, and DC output charging port(s)
- Bluetooth
- V2X modules
- GPS input
- Cellular - LTE, GSM, etc.
Examples of Product Functions
Overvoltage Protection
3.) TVS Diodes
TPSMA, TPSMB, TPSMC, and TPSMD - For secondary induced transient voltages with peak pulse capability from 400W to 5000W.
3.) Multilayer Varistor (MLV)
MLA Auto - Voltage suppression varistor up to 120VDC and 8/15kV ESD capability.
AUML - Multilayer varistor with load dump energy rating per SAE specification J1113.
ESD Protection
5.) TVS Diode Arrays
AQ30 and AQ31 - Protection of high-speed digital data lines, discrete and array options for low capacitance available.
6.) XTREME-GUARD™
AXGD and SESD - Protection of sensitive electronics against electrostatic discharges up to 30kV while adding virtually no capacitance to the circuit, which helps preserve signal integrity and minimize data loss.
Reverse Polarity Protection
7.) SMD PPTCs
miniASMD and ASMD - Resettable SMD overcurrent protection up to 3A.
7.) Schottky Diodes
DST and DSTF - Meets the general requirements of automotive applications by providing high temperature capability, low leakage, and low forward voltage drop to 100V and 10A.