M5Stack

M5Stack offers modular stackable product development toolkits based on the ESP32 Wi-Fi® SoC. The M5 ecosystem consists of main "Core" controllers, stackable modules and bases, grove-compatible sensors, and different applications for STEM, makers, and industry IoT. M5Stack is committed to providing easy-to-develop and cost-effective IoT devices.
-
M5Stack StackChan CoreMain controller for the StackChan robot, and is intended for mainboard replacement.13.08.2026 -
M5Stack LLM-8850 Kit (4G)High-performance AI accelerator kit for edge AI and embedded computing.13.08.2026 -
M5Stack StackChan BodyPart of the StackChan robot, which can be used as a replacement for StackChan mainframe maintenance.13.08.2026 -
M5Stack Base Dual 16340 ModuleCompact battery base module for controllers, supporting two 16340 rechargeable cells in parallel.13.08.2026 -
M5Stack A164 Keyboard for Tab5Connects directly to the host via the Tab5 Ext.Port1 to create a plug-and-play input experience.17.07.2026 -
M5Stack A181 Repair Kit for StackchanDesigned for the repair, part replacement, and routine maintenance of StackChan AI Desktop Robots.17.07.2026 -
M5Stack C152 Stopwatch Dev Kit (ESP32-S3)Features a circular AMOLED touch development board designed for portable & interactive applications.17.07.2026 -
M5Stack K138-V11 M5Stamp Fly v1.1 with M5StampS3AProgrammable open-source quadcopter kit that offers an upgrade to the Stamp Fly series.17.07.2026 -
M5Stack U217 Chain Mono Matrix with 8x8 LEDsLED dot matrix unit for pixel light creations, light signage, ambient lighting, and smart devices.17.07.2026 -
M5Stack LoRaWAN-EU868 Wireless Communication ModuleBased on LoRa modulation technology, built for long-distance, low-power IoT application scenarios.09.07.2026 -
M5Stack PaperColor Development BoardFeatures a 4" E Ink Spectra 6 full-color e-paper display with 400x600 resolution.09.07.2026 -
M5Stack Stick Watch Accessory KitWearable accessory set for M5Stick-based smartwatch and mounting projects.09.07.2026 -
M5Stack StackChan AI Desktop RobotsInteractive companions that use the CoreS3 IoT development kit as the main controller.08.07.2026 -
M5Stack Cardputer Mesh KitCommunication terminal kit integrates LoRa Mesh networking with global positioning capabilities.08.07.2026 -
M5Stack Atom-Matrix v1.1 IMU SensorImproves attitude detection accuracy and response speed compared to the previous generation.05.06.2026 -
M5Stack Core2 v1.3 Integrated ControllerESP32-D0WDQ6-V3 core with an Xtensa dual-core 32-bit LX6 processor running at 240MHz.04.06.2026 -
M5Stack Unit NFC Near-Field Communication Read/Write UnitOperates at 13.56MHz and features a ST25R3916 high-performance NFC front-end IC.04.06.2026 -
M5Stack Display 1.14" Color TFT LCD ModuleServes as an OEM-spec replacement part for device repair and screen replacement.02.06.2026 -
M5Stack CLIP-A/B KitsCompatible with M5 devices and suitable for multi-scenario applications.02.06.2026 -
M5Stack Atomic Audio-3.5 BaseVoice recognition and audio playback base built for the Atom series controllers.02.06.2026 -
M5Stack StampFly Accessory KitDesigned for the M5Stamp Fly quadcopter to replace components that commonly wear over time.02.06.2026 -
M5Stack Stamp C6LoRa ModuleDesigned for the 850MHz to 960MHz frequency band with a Surface Mount Device (SMD) technology.07.05.2026 -
M5Stack Core2 Development KitM5Stack Core2 and base M5GO Bottom2 v1.3 expansion base with an integrated cryptographic chip.06.05.2026 -
M5Stack Unit PoE-P4 Ethernet Embedded ControllerPowered by the ESP32‑P4 SoC (RISC‑V 32‑bit dual‑core @ 360MHz + LP single‑core @ 40MHz).06.05.2026 -
M5Stack Stamp-S3Bat & Stamp-S3Bat DIP Core ModulesFeature ESP32-S3-PICO-1-N8R8 as the main control core, 2.4GHz Wi-Fi®, 8MB flash, and 8MB PSRAM.06.05.2026 -