MEAN WELL

MEAN WELL is a leading switching power supply manufacturer with products like AC/DC switching power supplies, DC/DC converters, DC/AC inverters, and battery chargers. MEAN WELL power supplies are widely used in automation, communication, medical, moving sign, and office automation fields.
-
MEAN WELL 1"x 1" 8:1 Ultra-Wide Input DC-DC ConvertersOffer four power ratings, such as 10W, 15W, 20W, and 30, and are available in a 1"x 1" package.21.05.2026 -
MEAN WELL 2"x1" 8:1 Ultra-Wide Input DC/DC ConvertersOffer 5 power ratings, such as 10W, 15W, 20W, 30W, and 50W, available in a 2″x1″ package.21.05.2026 -
MEAN WELL NSP-1000 AC/DC Enclosed Type Power SuppliesFeature 1000W rated power with PFC function, designed for high reliability and multiple industries.19.05.2026 -
MEAN WELL CAR01 1W SMD DC/DC ConverterAn isolated and unregulated module with an SMD package and AEC-Q compliance.15.05.2026 -
MEAN WELL PLC-DPLC-32MT/ET Programmable Logic ControllersFeatures a modular design and supports 16 input and output points and extensive I/O port expansion.26.02.2026 -
MEAN WELL BIC-5K 5kW AC-DC Bidirectional Power SuppliesEngineered for bidirectional energy conversion to provide a green energy solution.23.02.2026 -
MEAN WELL SPWM-75/150/240 Dimming/Color Tuning LED DriversFlexible configuration of dimming, color temperature adjustment, & color tuning in a single device.12.02.2026 -
MEAN WELL XDR DIN Rail Power SuppliesOffers a narrow casing that optimizes space and an ultra-wide input range of 85VAC to 305VAC.09.02.2026 -
MEAN WELL NSP-500 & NSP-750 Enclosed Type Power Supplies500W/750W enclosed-type power supplies are designed for high reliability across multiple industries.08.12.2025 -
MEAN WELL DLS-2 DALI-2 PIR Motion SensorsUtilizes PIR motion and daylight sensing technology and is powered directly from the DALI bus.18.11.2025 -
MEAN WELL IOB-05 & IOB-15 AC-DC Power ModulesOffers reliable AC-DC conversion for industrial on-board applications requiring stable power.29.10.2025 -
MEAN WELL MD-730 200W to 750W Servo Drive SystemsIncludes bus- and pulse-type control methods and covers 200W, 400W, and 750W power ratings.20.10.2025 -
MEAN WELL NSP 75W to 320W Power Supplies85VAC to 305VAC input range and is designed for high reliability, suitable for various industries.06.10.2025 -
MEAN WELL 3W to 20W Isolated, Regulated DIP DC-DC ConvertersOffers single- & dual-output models & is suitable for industrial automation & IoT applications.15.09.2025 -
MEAN WELL ES-SU/TU Online Uninterruptible Power SuppliesAvailable in 1kVA, 3kVA, 6kVA, and 10kVA capacities, and features advanced DSP control technology.15.09.2025 -
MEAN WELL LRS-1200 Enclosed Type Power SuppliesOffers a 1200W power rating, a low-profile design, and 3G anti-vibration capability.16.07.2025 -
MEAN WELL SPA/DPA/SPB/DPB Ultra-Wide Input DC-DC ConvertersSpecially designed to offer an ultra-wide 8:1 input range with a 9VDC to 75VDC input range.08.07.2025 -
MEAN WELL ES-S Portable Energy Storage Power StationsThree models with capacities of 0.5kWh, 1kWh, and 2.2kWh, covering a variety of power needs.02.07.2025 -
MEAN WELL PV-SMI 1000VA & 2000VA Micro InvertersSupport 2 or 4 photovoltaic (PV) input channels with up to 750W input power per channel.17.06.2025 -
MEAN WELL XTR Ultra Slim Industrial DIN Rail Power SuppliesOffer up to 93% efficiency and constant current with up to 150% peak power.05.05.2025 -
MEAN WELL PV-ML Series MPPT Solar ControllersUses maximum power point tracking technology to optimize power output of solar panels in real-time.18.04.2025 -
MEAN WELL XDR-E DIN-Rail Power SuppliesFeatures 75W to 960W in a cost-effective, ultra-slim industrial case with widths as low as 30mm.03.04.2025 -
MEAN WELL XLC-MA Matter Wireless Dimmable LED DriversDALI, KNX, and Matter into a single solution, enhancing interoperability in the lighting ecosystem.20.03.2025 -
MEAN WELL RDU20G-200 Rackmount Power Distribution UnitEngineered for reliability and meets the rigorous demands of industrial and commercial applications.20.03.2025 -
MEAN WELL XLC-KN CP LED Drivers with KNXBuilt-in KNX interface protocols integrate with KNX systems for precise digital lighting control.12.02.2025 -