Microchip Technology Serial Memory I2C Evaluation Kit (DM160237)
Microchip Technology Serial Memory I2C Evaluation Kit (DM160237) is used to demonstrate the functionality of the Microchip I2C Serial EEPROM devices. The included Graphical User Interface (GUI) makes it easy to configure and evaluate I2C Serial EEPROMs. It shortens the overall development time needed to bring designs from prototype to production.Features
- Supports Microchip's I2C (2-wire) Interface Protocol
- Uses SCL and SDA to communicate with the device
- Variable Socket VCC Voltage
- Variable from 1.5V to 5.5V
- Controlled via inputs from the Graphical User Interface (GUI)
- Includes I2C Graphical User Interface (GUI)
- Supports Windows® 7 or higher operating systems
- Utilizes USB interface to communicate with user's PC
- Supports USB Base Board firmware update via the FLexible In-system Programming (FLIP) Software Utility
- For more details on this software utility, refer to FLIP Software Utility
- Contains AT90USB1287, 8-bit AVR® Microcontroller
- 128KB Flash, 64-pin, USB controller
Published: 2021-10-18
| Updated: 2024-01-30