MultiTech MultiConnect® Cell 100 Series Cellular Modems
MultiTech MultiConnect® Cell 100 Series Cellular Modems provide cellular capabilities for fixed and mobile applications. MultiConnect Cell 100 Series Modems are intended for use in settings demanding reliable performance under rugged conditions, low power, and long-range such as remotely monitoring solar micro-inverters, power generators, tanks, pipelines, meters, pumps, and valves in any energy, utility, or industrial application. MultiConnect Cell 100 Series Modems are fully certified for deployment in multiple geographies around the world, enabling rapid deployment.Designed specifically for M2M applications, the MultiTech MultiConnect Cell 100 Cellular Modems provide a long, stable lifecycle and are durable, reliable, and easy to deploy.
MultiTech Connection Manager
MultiTech Connection Manager is a software solution designed to greatly simplify and ease the installation, configuration, and management of cellular connectivity in MultiTech USB and serial cellular modems that lack the intelligence to manage these functions.
Connection Manager is integrated into Windows Networking, supporting Windows 8 and 10 versions, and automatically detects installed cellular
USB and serial devices, downloads required drivers, ensures com ports are correctly mapped, and establishes a cellular connection. Its "keep-alive" function overcomes common issues that lead to dropped connections and helps maintain a persistent cellular connection. Traditionally managed by AT Commands, Connection Manager provides an additional, easy and convenient way to maintain always-on connectivity needed to power the Internet of Things.
Features
- Quick deployments to shorten time to market
- Long and stable lifecycles
- Certified and carrier approved
- 4G (Cat 4 and Cat M1) and 3G models
- SSL/TLS support
- LTE and GSM models available
- Models with USB or RS-232 serial interfaces
- Configured using AT commands
- FCC, PTCRB, Industry Canada, and RED certified
- Rugged, military, and SAE tested
Applications
- Digital signage
- ATM and POS
- Vending machines
- Kiosks
- Financial and retail
- Healthcare
- Energy
Application Examples

Mechanical Drawing (USB)

Mechanical Drawing (Serial)