ARCOL / Ohmite AGM Single Phase Medical Grade EMI Filters

ARCOL / Ohmite AGM Single Phase Medical Grade EMI Filters are designed to suppress undesirable electrical disturbances in medical applications for low leakage requirements. The filters limit the amplitude of interfering voltages on AC power lines and prevent them from propagating into or out of the filtered equipment. The series offers rated current up to 50A and high conducted attenuation performance. ARCOL / Ohmite AGM Single Phase Medical Grade EMI Filters applications include diagnostic equipment, surgical beds, X-ray machines, and medical equipment.

Features

  • Up to 50A rated current
  • Low leakage
  • High conducted attenuation performance
  • Chassis mounting

Applications

  • Diagnostic equipment
  • Surgical beds
  • X-ray machines
  • Medical equipment

Circuit Diagram

ARCOL / Ohmite AGM Single Phase Medical Grade EMI Filters
Published: 2020-09-22 | Updated: 2022-03-11